Vishay DG412DY-E3

DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Dual Supply Voltage15 V
High Level Output Current30 mA
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Supply Current1 µA
Max Supply Voltage36 V
Min Dual Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current100 pA
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
On-State Resistance25 Ω
Operating Supply Current1 µA
Operating Supply Voltage15 V
PolarityNon-Inverting
Power Dissipation600 mW
Resistance80 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time145 ns
Turn-On Delay Time175 ns
Dimensions
Height1.55 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay DG412DY-E3.

Farnell
Datasheet14 pages8 years ago
element14 APAC
Datasheet14 pages10 years ago
_legacy Avnet
Datasheet9 pages14 years ago
element14
Datasheet9 pages15 years ago
Upverter
Datasheet15 pages1 year ago
TME
Datasheet14 pages5 years ago
Newark
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago
SHENGYU ELECTRONICS
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages11 years ago
Mouser
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-0.84%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.05
$ 1.05
Stock
686,404
1,012,276
1,012,276
Authorized Distributors
14
11
11
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
-
-
-
High Level Output Current
30 mA
30 mA
30 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V

Engineering Resources

View Evaluation kits and Reference designs for Vishay DG412DY-E3.

Related Parts

Descriptions

Descriptions of Vishay DG412DY-E3 provided by its distributors.

DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16
Switch; SPST; 16-Pin Narrow SOIC; 25 Ohms (Typ.); 0.1 nA (Typ.); 30 mA | Siliconix / Vishay DG412DY-E3
VISHAY DG412DY-E3 ANALOG SWITCH, QUAD, SPST, SOIC-16
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
IC SWITCH SPST-NOX4 35OHM 16SOIC
Product Description Demo for Development.
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analog Switches Quad SPST Switch
IC-ANALOG SWITCH SPST 4 35 OHM CMOS 16-
IC, ANALOG SWITCH, QUAD, SPST, SOIC-16;; IC, ANALOG SWITCH, QUAD, SPST, SOIC-16; Analog Switch Type:SPST; No. of Channels:4; On State Resistance Max:40ohm; Supply Voltage Range:± 13.5V to ± 16.5V; Analog Switch Case Style:SOIC; No. of Pins:16; Turn Off Time:100ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG412DY-E3.

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Dual Supply Voltage15 V
High Level Output Current30 mA
Max Dual Supply Voltage22 V
Max Operating Temperature85 °C
Max Power Dissipation600 mW
Max Supply Current1 µA
Max Supply Voltage36 V
Min Dual Supply Voltage7 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current100 pA
Number of Channels4
Number of Circuits4
Number of Inputs4
Number of Outputs4
On-State Resistance25 Ω
Operating Supply Current1 µA
Operating Supply Voltage15 V
PolarityNon-Inverting
Power Dissipation600 mW
Resistance80 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPST
Turn-Off Delay Time145 ns
Turn-On Delay Time175 ns
Dimensions
Height1.55 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Vishay DG412DY-E3.

Farnell
Datasheet14 pages8 years ago
element14 APAC
Datasheet14 pages10 years ago
_legacy Avnet
Datasheet9 pages14 years ago
element14
Datasheet9 pages15 years ago
Upverter
Datasheet15 pages1 year ago
TME
Datasheet14 pages5 years ago
Newark
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago
SHENGYU ELECTRONICS
Datasheet14 pages11 years ago
iiiC
Datasheet14 pages11 years ago
Mouser
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago