📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Diodes Inc. DFLT5V0A-7

DFLT Series 225 W 9.2 V Uni-Directional Surface Mount TVS Diode - POWERDI-123
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLT5V0A-7.

IHS

Datasheet5 pages7 years ago

Components Direct

Future Electronics

RS (Formerly Allied Electronics)

Diodes Inc SCT

Inventory History

3 month trend:
+336%

CAD Models

Download Diodes Inc. DFLT5V0A-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DFLT6V0A-7
DFLTXXA Series 225 W 6 V Uni-Directional Surface Mount TVS Diode - PowerDI-123
Diodes Inc.DFLT6V5A-7
Diode TVS Single Uni-Dir 6.5V 1.125KW 2-Pin PowerDI 123 T/R
LittelfuseSMF5.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF5.0A; 9.2 V; 21.7 A; 5 V; 6.4 V - 7 V

Descriptions

Descriptions of Diodes Inc. DFLT5V0A-7 provided by its distributors.

DFLT Series 225 W 9.2 V Uni-Directional Surface Mount TVS Diode - POWERDI-123
Diode TVS Single Uni-Dir 5V 1.125KW 2-Pin PowerDI 123 T/R
Trans Voltage Suppressor Diode, 225W, 5V V(RWM), Unidirectional, 1 Element, Silicon
225W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR, 400µA, 5V
Diodes Inc SCT
Diode TVS 5V 1.125KW 2Pin PowerDI 123
Transient Suppression Diode (TVS)
TVS DIODE, UNIDIR, 5V, POWERDI 123;
TVS DIODE 5VWM 9.2VC POWERDI 123
Product Range:-; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:9.2V; Diode Case Style:powerdi 123; No. Of Pins:2Pins; Breakdown Voltage Min:6.4V; Automotive Qualification Standard:- Rohs Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLT5V0A-7.
  • DFLT5V0A7