📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC DF9-51S-1V(69)

Board Connector, 51 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF9-51S-1V(69).

JRH Electronics

Datasheet2 pages0 years ago

Newark

Future Electronics

LKR

Sager Electronics

Inventory History

3 month trend:
-7.44%

CAD Models

Download HIROSE ELECTRIC DF9-51S-1V(69) symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF9-41S-1V(32)
41 Position 1mm Pitch Vertical Contact Tin Plated Board to Board Receptacle
HIROSE ELECTRICDF9-41S-1V(69)
41 CONTACT(S) FEMALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT RECEPTACLE
HIROSE ELECTRICDF9B-41S-1V(32)
Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 41P TIN PLT MTL FIT

Descriptions

Descriptions of HIROSE ELECTRIC DF9-51S-1V(69) provided by its distributors.

Board Connector, 51 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Conn Board to Board RCP 51 POS 1mm Solder ST SMD Embossed T/R
Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 51P GOLD PLATING
1.0mm Pitch SMT Board to Board Connectors (Compliant with VESA FPDI-1)
Hirose SCT
Mezzanine Connector Receptacle 1 mm 2 Rows 51 Con
DF9 Series 51 Position 1mm Pitch Straight Surface Mount (SMT) Socket
CONN RECEPT 51POS 1MM SMD GOLD
1mm pitch board to board 51w receptacle
RS APAC
SOCKET, 1MM, GOLD PLATED, 51WAY
Mezzanine Conn, Socket, 1Mm, 51Way; Mezzanine Connector Type:Receptacle; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:51Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Df9 Rohs Compliant: Yes |Hirose/hrs DF9-51S-1V(69)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L