Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
DigiKey | 26-DF9-15S-1V(69)CT-ND | 863 | 1 | Cut Tape | ||||||||
Mouser | 798-DF915S1V69 | 858 | 1 | Tape & Reel | ||||||||
Interstate Connecting Components | DF9-15S-1V(69) | 0 | 17h | |||||||||
Heilind Electronics | DF9-15S-1V(69) | 0 | 18h | |||||||||
Newark | 66AK0860 | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF9-15S-1V(69).
Download HIROSE ELECTRIC DF9-15S-1V(69) symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | Download |
Descriptions of HIROSE ELECTRIC DF9-15S-1V(69) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF9-15S-1V(69).