HIROSE ELECTRIC DF65-7P-1.7V(76)

[SnapBee™]1.7mm Pitch, Low Profile Wire-to-Board Power Supply Connector, -35 ℃ to 105 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)50 V
Current Rating4 A
Number of Positions7
Number of Rows1
Dimensions
Contact Pitch1.7 mm
Height1.65 mm
Length14.3 mm
Pitch1.7 mm
Width6.05 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF65-7P-1.7V(76).

Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages4 years ago
Hirose SCT
Technical Drawing2 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF65-7P-1.7V(76).

Descriptions

Descriptions of HIROSE ELECTRIC DF65-7P-1.7V(76) provided by its distributors.

[SnapBee™]1.7mm Pitch, Low Profile Wire-to-Board Power Supply Connector, -35 ℃ to 105 ℃, RoHS
Hirose SCT
Conn Power HDR 7 POS 1.7mm Solder RA SMD 7 Terminal 1 Port Reel
CONN HDR 1.7MM SMD TIN 7POS
SMD CON HDR 7WAY 1.7MM
Power to the Board
666-6014-9-76 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)50 V
Current Rating4 A
Number of Positions7
Number of Rows1
Dimensions
Contact Pitch1.7 mm
Height1.65 mm
Length14.3 mm
Pitch1.7 mm
Width6.05 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF65-7P-1.7V(76).

Sager Electronics
Datasheet6 pages5 years ago
Datasheet2 pages4 years ago
Hirose SCT
Technical Drawing2 pages4 years ago