HIROSE ELECTRIC DF65-3S-1.7C

[SnapBee™]1.7mm Pitch, Low Profile Wire-to-Board Power Supply Connector, -35 ℃ to 105 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Housing MaterialLiquid Crystal Polymer
MountFree Hanging, PCB
Number of Pins3
Technical
Connector TypeReceptacle, Socket
Contact Voltage Rating (AC)50 V
Current Rating4 A
Fastening TypeLatch
GenderFemale
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch1.7 mm
Depth6.1 mm
Height1.75 mm
Length6.13 mm
Pitch1.7018 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF65-3S-1.7C.

Future Electronics
Datasheet7 pages7 years ago
element14 APAC
Datasheet6 pages10 years ago
Farnell
Datasheet6 pages10 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page4 years ago
TME
Datasheet1 page4 years ago

Inventory History

3 month trend:
-5.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF65-3S-1.7C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF65-3S-1.7C provided by its distributors.

[SnapBee™]1.7mm Pitch, Low Profile Wire-to-Board Power Supply Connector, -35 ℃ to 105 ℃, RoHS
Hirose SCT
DF65 Series 3 Position 1.7 mm Pitch Single Row Receptacle Connector Housing
Power to the Board 1.7mm Low Profile Bt W Socket 3P
Socket Connector Housing, Lcp; Product Range:Df65 Series; Gender:Receptacle; No. Of Positions:3Ways; Pitch Spacing:1.7Mm; For Use With:Df65 Crimp Socket Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF65-3S-1.7C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Housing MaterialLiquid Crystal Polymer
MountFree Hanging, PCB
Number of Pins3
Technical
Connector TypeReceptacle, Socket
Contact Voltage Rating (AC)50 V
Current Rating4 A
Fastening TypeLatch
GenderFemale
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch1.7 mm
Depth6.1 mm
Height1.75 mm
Length6.13 mm
Pitch1.7018 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF65-3S-1.7C.

Future Electronics
Datasheet7 pages7 years ago
element14 APAC
Datasheet6 pages10 years ago
Farnell
Datasheet6 pages10 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page4 years ago
TME
Datasheet1 page4 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant