HIROSE ELECTRIC DF63WA-2EP-3.96C

enerbee 3.96MM Pitch Compact Waterproof For Internal Power Supplies
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountFree Hanging
Number of Pins2
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating14 A
Fastening TypeLatch
Number of Positions2
Number of Rows1
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch3.96 mm
Height10.36 mm
Length13.16 mm
Pitch3.9624 mm
Width37.96 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63WA-2EP-3.96C.

Sager Electronics
Datasheet6 pages4 years ago
Datasheet16 pages3 years ago
Datasheet1 page8 years ago
Future Electronics
Datasheet6 pages4 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet6 pages4 years ago

Inventory History

3 month trend:
-17.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF63WA-2EP-3.96C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF63WA-2EP-3.96C provided by its distributors.

enerbee 3.96MM Pitch Compact Waterproof For Internal Power Supplies
Power to the Board 3.96mm InLine Plg 2P WP 1.7-2.4mm wire
Conn Housing Power PL 2 POS 3.96mm ST Cable Mount
W-T-W PLUG 2 POSITION 1.7-2. WIRE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF63WA2EP3.96C
  • DF63WA2EP396C

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountFree Hanging
Number of Pins2
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating14 A
Fastening TypeLatch
Number of Positions2
Number of Rows1
OrientationStraight
TerminationCrimp
Dimensions
Contact Pitch3.96 mm
Height10.36 mm
Length13.16 mm
Pitch3.9624 mm
Width37.96 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63WA-2EP-3.96C.

Sager Electronics
Datasheet6 pages4 years ago
Datasheet16 pages3 years ago
Datasheet1 page8 years ago
Future Electronics
Datasheet6 pages4 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant