HIROSE ELECTRIC DF63R-5S-3.96C

Connector Power Housing Receptacle 5 Position 3.96mm Crimp Straight Cable Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorWhite
Technical
Connector TypeSocket
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating10 A
Number of Positions5
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch3.96 mm
Height8.8 mm
Length20.24 mm
Pitch3.96 mm
Width13.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63R-5S-3.96C.

Sager Electronics
Datasheet16 pages3 years ago
Datasheet1 page8 years ago
Hirose SCT
Datasheet8 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF63R-5S-3.96C.

Descriptions

Descriptions of HIROSE ELECTRIC DF63R-5S-3.96C provided by its distributors.

Connector Power Housing Receptacle 5 Position 3.96mm Crimp Straight Cable Mount
[Enerbee ] 3.96Mm Pitch Compact Waterproof For Internal Power Supplies |Hirose(Hrs) DF63R-5S-3.96C
[EnerBee™]15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed), 10.0 A, -55 to 105 ℃, RoHS
Hirose SCT
CONN RCPT HOUSING 3.96MM CRIMP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Housing ColorWhite
Technical
Connector TypeSocket
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating10 A
Number of Positions5
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch3.96 mm
Height8.8 mm
Length20.24 mm
Pitch3.96 mm
Width13.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63R-5S-3.96C.

Sager Electronics
Datasheet16 pages3 years ago
Datasheet1 page8 years ago
Hirose SCT
Datasheet8 pages4 years ago