HIROSE ELECTRIC DF63M-2P-3.96DSA(01)

Connector Power Header 2 Position 3.96mm Solder Straight Through Hole 2 Terminal 1 Port Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating14 A
Number of Positions2
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch3.96 mm
Height10 mm
Length8.66 mm
Pitch3.96 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63M-2P-3.96DSA(01).

Sager Electronics
Datasheet16 pages3 years ago
Datasheet1 page5 years ago
Hirose SCT
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-10.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF63M-2P-3.96DSA(01).

Descriptions

Descriptions of HIROSE ELECTRIC DF63M-2P-3.96DSA(01) provided by its distributors.

Connector Power Header 2 Position 3.96mm Solder Straight Through Hole 2 Terminal 1 Port Bag
2 Position 0.156 (3.96mm) Pitch Through Hole Connector Header"
[EnerBee™]15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed), 14.0 A, -55 to 105 ℃, RoHS
Hirose SCT
CONN, HDR, 2POS, 1ROW, 3.96MM, TH; Connector Systems:Wire-to-Board; Pitch Spacing:3.96mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:DF63 Series; Contact Material:BrassRoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF63M-2P-396DSA01

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)630 V
Contact Voltage Rating (DC)630 V
Current Rating14 A
Number of Positions2
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch3.96 mm
Height10 mm
Length8.66 mm
Pitch3.96 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF63M-2P-3.96DSA(01).

Sager Electronics
Datasheet16 pages3 years ago
Datasheet1 page5 years ago
Hirose SCT
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages4 years ago