HIROSE ELECTRIC DF62W-EP2022PC

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating5 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62W-EP2022PC.

Sager Electronics
Datasheet28 pages3 years ago
Datasheet16 pages4 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet16 pages4 years ago

Inventory History

3 month trend:
+5.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62W-EP2022PC.

Descriptions

Descriptions of HIROSE ELECTRIC DF62W-EP2022PC provided by its distributors.

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Hirose SCT
[Signalbee ] Water Resistant, Slim In-Line Connector For Internal Wiring Rohs Compliant: Yes |Hirose(Hrs) DF62W-EP2022PC
Contact PIN Crimp ST Cable Mount Loose
CONN SOCKET 20-22AWG CRIMP GOLD
CONTACT, PIN, 22-20AWG, CRIMP;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF62WEP2022PC

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating5 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62W-EP2022PC.

Sager Electronics
Datasheet28 pages3 years ago
Datasheet16 pages4 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet16 pages4 years ago