HIROSE ELECTRIC DF62W-2022SCF

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating3.5 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62W-2022SCF.

Future Electronics
Datasheet18 pages1 year ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page8 years ago
Datasheet8 pages8 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page8 years ago

Inventory History

3 month trend:
+2.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62W-2022SCF.

Descriptions

Descriptions of HIROSE ELECTRIC DF62W-2022SCF provided by its distributors.

[SignalBee™] 2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -40 ℃ to 105 ℃, RoHS
Hirose SCT
[Signalbee ] Water Resistant, Slim In-Line Connector For Internal Wiring |Hirose(Hrs) DF62W-2022SCF
DF62W Series 20-22 AWG Tin Plated Socket Crimp Contact
Contact Socket Crimp Straight Cable Mount

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF62W2022SCF

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating3.5 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62W-2022SCF.

Future Electronics
Datasheet18 pages1 year ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet1 page8 years ago
Datasheet8 pages8 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page8 years ago