HIROSE ELECTRIC DF62C-4S-2.2C(11)

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialPBT
MountFree Hanging, Panel
Technical
Connector TypeSocket
Contact Voltage Rating (AC)250 V
Current Rating3 A
Fastening TypeLatch
GenderFemale
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2.2 mm
Depth7.65 mm
Height7.65 mm
Length4.9 mm
Pitch2.2098 mm
Row Spacing2.0066 mm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62C-4S-2.2C(11).

element14 APAC
Datasheet8 pages10 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet8 pages8 years ago

Inventory History

3 month trend:
-85.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62C-4S-2.2C(11).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF62C-4S-2.2C(11) provided by its distributors.

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
Conn Housing SKT 4 POS 2.2mm Crimp ST Panel Mount Black Bag
[Signalbee ] Slim In-Line/Tht Connectors |Hirose(Hrs) DF62C-4S-2.2C(11)
Headers & Wire Housings 4P SKT SLIM INLN CON BLACK

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF62C4S22C11

Technical Specifications

Physical
ColorBlack
Housing MaterialPBT
MountFree Hanging, Panel
Technical
Connector TypeSocket
Contact Voltage Rating (AC)250 V
Current Rating3 A
Fastening TypeLatch
GenderFemale
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Contact Pitch2.2 mm
Depth7.65 mm
Height7.65 mm
Length4.9 mm
Pitch2.2098 mm
Row Spacing2.0066 mm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62C-4S-2.2C(11).

element14 APAC
Datasheet8 pages10 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing1 page9 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet8 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant