HIROSE ELECTRIC DF62-24P-2.2DSA

Connector Wire to Board Header 24 Position 2.2mm Solder Straight Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)250 V
Current Rating2.5 A
Number of Positions24
Number of Rows5
Dimensions
Contact Pitch2.2 mm
Height10.8 mm
Length14.5 mm
Pitch2.2 mm
Width13.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62-24P-2.2DSA.

Future Electronics
Datasheet19 pages1 year ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet2 pages4 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages4 years ago

Inventory History

3 month trend:
-0.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62-24P-2.2DSA.

Descriptions

Descriptions of HIROSE ELECTRIC DF62-24P-2.2DSA provided by its distributors.

Connector Wire to Board Header 24 Position 2.2mm Solder Straight Through Hole
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
[Signalbee ] Slim In-Line/Tht Connectors |Hirose(Hrs) DF62-24P-2.2DSA
RoHS Compliant Connector (Connector Type)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)250 V
Current Rating2.5 A
Number of Positions24
Number of Rows5
Dimensions
Contact Pitch2.2 mm
Height10.8 mm
Length14.5 mm
Pitch2.2 mm
Width13.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62-24P-2.2DSA.

Future Electronics
Datasheet19 pages1 year ago
Sager Electronics
Datasheet28 pages3 years ago
Datasheet2 pages4 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant