HIROSE ELECTRIC DF62-13P-2.2DS

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)250 V
Current Rating3 A
Number of Positions13
Number of Rows4
Dimensions
Contact Pitch2.2 mm
Height12.9 mm
Length11.5 mm
Pitch2.2 mm
Width19.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62-13P-2.2DS.

Sager Electronics
Datasheet28 pages3 years ago
Datasheet2 pages4 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages4 years ago
Future Electronics
Datasheet16 pages4 years ago

Inventory History

3 month trend:
-10.52%

Alternate Parts

Price @ 1000
$ 2.09
$ 1.048
$ 1.048
Stock
9,434
3,491
3,491
Authorized Distributors
8
7
7
Gender
-
-
-
Pitch
2.2 mm
2.2 mm
2.2 mm
Number of Contacts
-
-
-
Number of Rows
4
4
4
Mount
-
-
-
Termination
-
-
-
Orientation
-
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Contact Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF62-13P-2.2DS.

Descriptions

Descriptions of HIROSE ELECTRIC DF62-13P-2.2DS provided by its distributors.

[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Hirose SCT
Wire to Wire 13 Position 2.2mm Pitch Solder RightAngle Thru-Hole Header
[Signalbee ] Slim In-Line/Tht Connectors |Hirose(Hrs) DF62-13P-2.2DS
Conn Wire to Board HDR 30 POS 2.2mm Solder RA Thru-Hole
RoHS Compliant Connector (Connector Type)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)250 V
Current Rating3 A
Number of Positions13
Number of Rows4
Dimensions
Contact Pitch2.2 mm
Height12.9 mm
Length11.5 mm
Pitch2.2 mm
Width19.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF62-13P-2.2DS.

Sager Electronics
Datasheet28 pages3 years ago
Datasheet2 pages4 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing2 pages4 years ago
Future Electronics
Datasheet16 pages4 years ago