HIROSE ELECTRIC DF61-2226SCF(41)

DF61 Series 26-22 AWG Tin Finish Crimp Socket Connector
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountSocket
Technical
Contact GenderFemale
Contact Resistance10 mΩ
Contact Voltage Rating (AC)350 V
Contact Voltage Rating (DC)350 V
Current Rating5 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Positions1
Schedule B8536695050
TerminationCrimp
Voltage Rating350 V
Dimensions
Wire/Cable Gauge27 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF61-2226SCF(41).

Sager Electronics
Datasheet8 pages10 years ago
Datasheet9 pages3 years ago
Datasheet1 page9 years ago
TME
Datasheet9 pages3 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-29.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF61-2226SCF(41).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF61-2226SCF(41) provided by its distributors.

DF61 Series 26-22 AWG Tin Finish Crimp Socket Connector
[Snapbee ] Wire-To-Board Swing-Lock Connectors For Low-Profile Power Source Rohs Compliant: Yes |Hirose(Hrs) DF61-2226SCF(41)
Headers & Wire Housings SOCKET CRIMP CONTACT AWG 22-26
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
CONTACT, SOCKET, 26-22AWG, CRIMP;
CONN SOCKET 22-26AWG CRIMP TIN

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountSocket
Technical
Contact GenderFemale
Contact Resistance10 mΩ
Contact Voltage Rating (AC)350 V
Contact Voltage Rating (DC)350 V
Current Rating5 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Positions1
Schedule B8536695050
TerminationCrimp
Voltage Rating350 V
Dimensions
Wire/Cable Gauge27 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF61-2226SCF(41).

Sager Electronics
Datasheet8 pages10 years ago
Datasheet9 pages3 years ago
Datasheet1 page9 years ago
TME
Datasheet9 pages3 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant