HIROSE ELECTRIC DF60-2EP-10.16C

EnerBee Board-to-Cable Connector with Lock DF60 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountCable, Panel
Number of Pins2
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating45 A
Fastening TypeLatch
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating1 kV
Dimensions
Contact Pitch10.16 mm
Depth38.6 mm
Height15.9 mm
Length39.36 mm
Pitch10.16 mm
Width15.9 mm
Wire Gauge (Max)8 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF60-2EP-10.16C.

element14 APAC
Datasheet12 pages10 years ago
Farnell
Datasheet12 pages6 years ago
TME
Datasheet16 pages1 year ago
Sager Electronics
Datasheet16 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet16 pages5 years ago
Future Electronics
Datasheet16 pages5 years ago

Inventory History

3 month trend:
-5.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF60-2EP-10.16C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF60-2EP-10.16C provided by its distributors.

EnerBee Board-to-Cable Connector with Lock DF60 Series (HIROSE ELECTRIC)
DF60 Series 2 Position 10.16 mm Pitch In-Line Plug Housing Connector
Power to the Board 2P IN-LINE W/FLANGE SML SZ B-to-WIRE 45A
[EnerBee™] 65A 10.16mm Pitch Wire-to-Board Internal Power Supply Connector, 65.0 A, -55 to 105 ℃, RoHS
Hirose SCT
CONNECTOR, HOUSING, PLUG, 2POS, 1ROW
CONNECTOR, HOUSING, PLUG, 2POS, 1ROW; Product Range:DF60 Series; Gender:Plug; No. of Positions:2Positions; Pitch Spacing:10.16mm; For Use With:Hirose DF60 Crimp Pin Contacts RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountCable, Panel
Number of Pins2
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Voltage Rating (AC)1 kV
Contact Voltage Rating (DC)1 kV
Current Rating45 A
Fastening TypeLatch
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating1 kV
Dimensions
Contact Pitch10.16 mm
Depth38.6 mm
Height15.9 mm
Length39.36 mm
Pitch10.16 mm
Width15.9 mm
Wire Gauge (Max)8 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF60-2EP-10.16C.

element14 APAC
Datasheet12 pages10 years ago
Farnell
Datasheet12 pages6 years ago
TME
Datasheet16 pages1 year ago
Sager Electronics
Datasheet16 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet16 pages5 years ago
Future Electronics
Datasheet16 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant