HIROSE ELECTRIC DF59-2P-2C

[Snapbee ] 2.0Mm Pitch, Multi Functional Connectors (Ul/Csa Certified) |Hirose(Hrs) DF59-2P-2C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPBT
MountCable, Free Hanging
Number of Pins2
Technical
Connector TypeSocket
Contact Voltage Rating (AC)230 V
Contact Voltage Rating (DC)230 V
Current Rating3 A
GenderMale
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationCrimp
Voltage Rating350 V
Dimensions
Contact Pitch2 mm
Depth2.28 mm
Height2.43 mm
Length7.2 mm
Pitch2 mm
Width7.2 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF59-2P-2C.

Farnell
Datasheet12 pages9 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages9 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing2 pages9 years ago
TME
Datasheet2 pages9 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet12 pages8 years ago
Datasheet8 pages11 years ago
Newark
Datasheet1 page13 years ago

Inventory History

3 month trend:
+11.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF59-2P-2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF59-2P-2C provided by its distributors.

[Snapbee ] 2.0Mm Pitch, Multi Functional Connectors (Ul/Csa Certified) |Hirose(Hrs) DF59-2P-2C
DF59 Series Multifunctional System 2 Position 2 mm Pitch Crimp Socket
Conn Wire to Board SKT 2 POS 2mm Crimp ST Cable Mount Bag
Board to Wire crimp connector 2 way
Lighting Connectors 2P CRIMP HOUSING MALE, SWING-LOCK
Conn Wire to Board RCP 2 POS 2mm Reel
CONN SSL RCPT HSG 2POS 2MM CRIMP
PLUG, DF59, PCB, 2MM, 2WAY; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPBT
MountCable, Free Hanging
Number of Pins2
Technical
Connector TypeSocket
Contact Voltage Rating (AC)230 V
Contact Voltage Rating (DC)230 V
Current Rating3 A
GenderMale
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
TerminationCrimp
Voltage Rating350 V
Dimensions
Contact Pitch2 mm
Depth2.28 mm
Height2.43 mm
Length7.2 mm
Pitch2 mm
Width7.2 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF59-2P-2C.

Farnell
Datasheet12 pages9 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages9 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing2 pages9 years ago
TME
Datasheet2 pages9 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet12 pages8 years ago
Datasheet8 pages11 years ago
Newark
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant