HIROSE ELECTRIC DF58-3S-1.2C

Connector Housing, DF58, Receptacle, 3 Ways, 1.2 mm, DF58 Series Contacts
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Contact Voltage Rating (AC)100 V
Current Rating2.5 A
GenderReceptacle
Number of Positions3
Number of Rows1
Dimensions
Contact Pitch1.2 mm
Height975 µm
Length5.8 mm
Pitch1.2 mm
Width4.47 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF58-3S-1.2C.

Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page7 years ago
Hirose SCT
Technical Drawing1 page7 years ago
Datasheet8 pages5 years ago

Inventory History

3 month trend:
-2.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF58-3S-1.2C.

Descriptions

Descriptions of HIROSE ELECTRIC DF58-3S-1.2C provided by its distributors.

Connector Housing, DF58, Receptacle, 3 Ways, 1.2 mm, DF58 Series Contacts
DF58 Series 3 Position 1.2 mm Pitch Single Row Wire to Board Connector Housing
[SnapBee™]Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connector for Power Supply, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings Crimp Socket 3 pos
Conn Housing, Rcpt, 3Pos, 1Row, 1.2Mm; Pitch Spacing:1.2Mm; No. Of Contacts:3Contacts; Gender:Receptacle; Product Range:Df58 Series; Contact Termination Type:-; No. Of Rows:1Rows; Contact Plating:-; Contact Material:-; Svhc:No Svhc Rohs Compliant: Yes |Hirose(Hrs) DF58-3S-1.2C
CRIMP SOCKET 3 POS 666-1007-0-00

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Technical
Contact Voltage Rating (AC)100 V
Current Rating2.5 A
GenderReceptacle
Number of Positions3
Number of Rows1
Dimensions
Contact Pitch1.2 mm
Height975 µm
Length5.8 mm
Pitch1.2 mm
Width4.47 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF58-3S-1.2C.

Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page7 years ago
Hirose SCT
Technical Drawing1 page7 years ago
Datasheet8 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant