HIROSE ELECTRIC DF57H-5S-1.2C(15)

[SnapBee™]Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified), -35 to 85 ℃, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorBlack
Technical
Connector TypeSocket
Number of Positions5
Number of Rows1
Dimensions
Contact Pitch1.2 mm
Height1.2 mm
Length7.1 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57H-5S-1.2C(15).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet2 pages7 years ago
Hirose SCT
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-6.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF57H-5S-1.2C(15).

Descriptions

Descriptions of HIROSE ELECTRIC DF57H-5S-1.2C(15) provided by its distributors.

[SnapBee™]Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified), -35 to 85 ℃, RoHS
Hirose SCT
Male Pin Rectangular Connector
Headers & Wire Housings
CONN RCPT 5POS 1.2MM CRIMP
SMD CON REC 1.2MM 5WAY
666-0102-1-15 PACK

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Housing ColorBlack
Technical
Connector TypeSocket
Number of Positions5
Number of Rows1
Dimensions
Contact Pitch1.2 mm
Height1.2 mm
Length7.1 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57H-5S-1.2C(15).

Sager Electronics
Datasheet8 pages5 years ago
Datasheet2 pages7 years ago
Hirose SCT
Datasheet8 pages4 years ago