HIROSE ELECTRIC DF57H-2S-1.2C(15)

[SnapBee™]Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified), -35 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountFree Hanging
Number of Pins2
Technical
Connector TypeSocket
Number of Positions2
Number of Rows1
TerminationCrimp
Dimensions
Contact Pitch1.2 mm
Height1.2 mm
Length3.5 mm
Pitch1.1938 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57H-2S-1.2C(15).

Sager Electronics
Datasheet8 pages5 years ago
Hirose SCT
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-91.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF57H-2S-1.2C(15).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF57H-2S-1.2C(15) provided by its distributors.

[SnapBee™]Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified), -35 to 85 ℃, RoHS
Hirose SCT
Conn Housing SKT 2 POS 1.2mm ST Cable Mount Pack
OEMs, CMs ONLY (NO BROKERS)
Headers & Wire Housings
CONN RCPT HSG 2POS 1.20MM
SMD REC 2W STR SKT 1.2MM
666-0100-6-15 PACK

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountFree Hanging
Number of Pins2
Technical
Connector TypeSocket
Number of Positions2
Number of Rows1
TerminationCrimp
Dimensions
Contact Pitch1.2 mm
Height1.2 mm
Length3.5 mm
Pitch1.1938 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57H-2S-1.2C(15).

Sager Electronics
Datasheet8 pages5 years ago
Hirose SCT
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant