HIROSE ELECTRIC DF57AH-6S-1.2C

Connector Wire to Board Housing Receptacle 6 Position 1.2mm Crimp Straight Cable Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, White
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeSocket
Current Rating2 A
Number of Positions6
Number of Rows1
TerminationCrimp
Voltage Rating50 V
Dimensions
Contact Pitch1.2 mm
Height1.4 mm
Length8.3 mm
Pitch1.2 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57AH-6S-1.2C.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago

Inventory History

3 month trend:
-62.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF57AH-6S-1.2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF57AH-6S-1.2C provided by its distributors.

Connector Wire to Board Housing Receptacle 6 Position 1.2mm Crimp Straight Cable Mount
[Snapbee ] Low Profile Swing-Lock Wire-To-Board For Power (Ul/Csa Certified) |Hirose(Hrs) DF57AH-6S-1.2C
DF57 Series 6 Position 1.2 mm Pitch Substrate Twin Cable Swing-Lock Crimp Socket
Headers & Wire Housings 6pin Crimp Socket 1. 2mm pitch
CONN RCPT 1.2MM 6POS FOR 26AWG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF57AH6S1.2C

Technical Specifications

Physical
ColorBlack, White
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeSocket
Current Rating2 A
Number of Positions6
Number of Rows1
TerminationCrimp
Voltage Rating50 V
Dimensions
Contact Pitch1.2 mm
Height1.4 mm
Length8.3 mm
Pitch1.2 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57AH-6S-1.2C.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Datasheet8 pages4 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet9 pages12 years ago
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant