HIROSE ELECTRIC DF57AH-6S-1.2C(10)

Connector Housing Wire to Board Receptacle 8 Position 2mm Straight Cable Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
MountFree Hanging
Number of Pins6
Technical
Connector TypeSocket
Number of Positions6
Number of Rows1
TerminationCrimp
Dimensions
Contact Pitch1.2 mm
Height1.4 mm
Length8.3 mm
Pitch1.1938 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57AH-6S-1.2C(10).

Hirose SCT
Datasheet8 pages4 years ago
Sager Electronics
Datasheet2 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF57AH-6S-1.2C(10).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF57AH-6S-1.2C(10) provided by its distributors.

Connector Housing Wire to Board Receptacle 8 Position 2mm Straight Cable Mount
[Snapbee ] Low Profile Swing-Lock Wire-To-Board For Power (Ul/Csa Certified) |Hirose(Hrs) DF57AH-6S-1.2C(10)
CONN RCPT 1.2MM 6POS FOR 26AWG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF57AH-6S-12C(10)

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
MountFree Hanging
Number of Pins6
Technical
Connector TypeSocket
Number of Positions6
Number of Rows1
TerminationCrimp
Dimensions
Contact Pitch1.2 mm
Height1.4 mm
Length8.3 mm
Pitch1.1938 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57AH-6S-1.2C(10).

Hirose SCT
Datasheet8 pages4 years ago
Sager Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant