HIROSE ELECTRIC DF57AH-5S-1.2C

[SnapBee™]Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified), -35 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack, White
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeSocket
Current Rating2 A
Number of Positions5
Number of Rows1
PackagingBulk
TerminationCrimp
Voltage Rating50 V
Dimensions
Contact Pitch1.2 mm
Height1.4 mm
Length7.1 mm
Pitch1.1938 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57AH-5S-1.2C.

Sager Electronics
Datasheet8 pages5 years ago
Datasheet2 pages9 years ago
Datasheet8 pages8 years ago
Hirose SCT
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-58.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF57AH-5S-1.2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF57AH-5S-1.2C provided by its distributors.

[SnapBee™]Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified), -35 to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 5pin Crimp Socket 1. 2mm pitch
CONN RCPT 1.2MM 5POS FOR 26AWG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF57AH5S1.2C

Technical Specifications

Physical
ColorBlack, White
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeSocket
Current Rating2 A
Number of Positions5
Number of Rows1
PackagingBulk
TerminationCrimp
Voltage Rating50 V
Dimensions
Contact Pitch1.2 mm
Height1.4 mm
Length7.1 mm
Pitch1.1938 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57AH-5S-1.2C.

Sager Electronics
Datasheet8 pages5 years ago
Datasheet2 pages9 years ago
Datasheet8 pages8 years ago
Hirose SCT
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant