HIROSE ELECTRIC DF57-3234SCF

[SnapBee™]Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified), 1.0 A, -35 to 85 ℃, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Technical
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating1 A
Number of Positions1
TerminationCrimp
Dimensions
Wire Gauge (Max)34 AWG
Wire Gauge (Min)32 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57-3234SCF.

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Datasheet8 pages8 years ago
Hirose SCT
Datasheet8 pages4 years ago

Inventory History

3 month trend:
+35.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF57-3234SCF.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF57-3234SCF provided by its distributors.

[SnapBee™]Low Profile Swing-Lock Bd.-to-Wire for Power (UL/CSA Certified), 1.0 A, -35 to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings FEMALE CRIMP CONTACT 32-34 AWG
CoC and 2-years warranty / RFQ for pricing
666-0016-1-00 REEL CONN SKT CRIMP 32-34AWG TIN
Contact SKT Crimp ST Cable Mount Reel
CONTACT, SOCKET, 34-32AWG, CRIMP;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Technical
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating1 A
Number of Positions1
TerminationCrimp
Dimensions
Wire Gauge (Max)34 AWG
Wire Gauge (Min)32 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF57-3234SCF.

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page9 years ago
Datasheet8 pages8 years ago
Hirose SCT
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant