HIROSE ELECTRIC DF56-40S-0.3V(51)

0.3Mm Pitch, Vertical Mating, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF56-40S-0.3V(51)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeNon-Gendered, Receptacle
Contact Voltage Rating (AC)30 V
Current Rating300 mA
Fastening TypeDetent
Number of Positions40
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Pitch300 µm
Height1.25 mm
Length16.9 mm
Pitch300 µm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF56-40S-0.3V(51).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages6 years ago
Sager Electronics
Datasheet2 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF56-40S-0.3V(51).

Descriptions

Descriptions of HIROSE ELECTRIC DF56-40S-0.3V(51) provided by its distributors.

0.3Mm Pitch, Vertical Mating, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF56-40S-0.3V(51)
40 CONTACT(S) FEMALE RIGHT ANGLE TWO PART BOARD CONNECTOR SURFACE MOUNT RECEPTACLE
Headers & Wire Housings 0.3MM 40POS AU SMD C ONN RCPT
CONN RCPT 40POS 0.012 GOLD SMD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeNon-Gendered, Receptacle
Contact Voltage Rating (AC)30 V
Current Rating300 mA
Fastening TypeDetent
Number of Positions40
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Contact Pitch300 µm
Height1.25 mm
Length16.9 mm
Pitch300 µm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF56-40S-0.3V(51).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages6 years ago
Sager Electronics
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant