HIROSE ELECTRIC DF52-2832PF1571-28A9-300

[SignalBee™]0.8mm Pitch, Small & Robust Wire-to-Board Connector, -55 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)100 V
Current Rating3 A
Number of Rows1

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-2832PF1571-28A9-300.

Electro Sonic
Datasheet1 page7 years ago
TME
Datasheet6 pages5 years ago
Hirose SCT
Technical Drawing1 page7 years ago
Datasheet6 pages5 years ago

Inventory History

3 month trend:
-57.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF52-2832PF1571-28A9-300.

Descriptions

Descriptions of HIROSE ELECTRIC DF52-2832PF1571-28A9-300 provided by its distributors.

[SignalBee™]0.8mm Pitch, Small & Robust Wire-to-Board Connector, -55 ℃ to 85 ℃, RoHS
Hirose SCT
Cable Assembly UL1571 28AWG 0.3m 1POS Terminal to 1POS Terminal
ROHS3Compliant (Pin or Socket) Contact
CABLE ASSY, CRIMP PIN-CRIMP PIN, 11.8"; Connector to Connector:Crimp Pin to Crimp Pin; Cable Length - Imperial:11.8"; Cable Length - Metric:300mm; Product Range:DF52 Series; Jacket Color:White RoHS Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)100 V
Current Rating3 A
Number of Rows1

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF52-2832PF1571-28A9-300.

Electro Sonic
Datasheet1 page7 years ago
TME
Datasheet6 pages5 years ago
Hirose SCT
Technical Drawing1 page7 years ago
Datasheet6 pages5 years ago