HIROSE ELECTRIC DF51K-22SCA(800)

Contact, Socket, 22Awg, Crimp Rohs Compliant: Yes |Hirose(Hrs) DF51K-22SCA(800)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)250 V
Current Rating2 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51K-22SCA(800).

Farnell
Datasheet1 page4 years ago
TME
Datasheet12 pages3 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page5 years ago
Datasheet12 pages3 years ago
Future Electronics
Datasheet1 page4 years ago

Inventory History

3 month trend:
-16.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF51K-22SCA(800).

Descriptions

Descriptions of HIROSE ELECTRIC DF51K-22SCA(800) provided by its distributors.

Contact, Socket, 22Awg, Crimp Rohs Compliant: Yes |Hirose(Hrs) DF51K-22SCA(800)
[SignalBee™]2mm Pitch, Center Lock, Wire-to-Board Connector, -55 ℃ to 105 ℃
Hirose SCT
Headers & Wire Housings 2mm Pitch, Positive lock, Wire-to-Board
Contact SKT Crimp ST Cable Mount
Avnet Japan
CONTACT, SOCKET, 22AWG, CRIMP;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)250 V
Current Rating2 A

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51K-22SCA(800).

Farnell
Datasheet1 page4 years ago
TME
Datasheet12 pages3 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page5 years ago
Datasheet12 pages3 years ago
Future Electronics
Datasheet1 page4 years ago