HIROSE ELECTRIC DF51A-4P-2DS(20)

[SignalBee™]2mm Pitch, Positive Lock Wire-to-Board Connector(UL, C-UL Listed), -55 ℃ to 105 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)250 V
Current Rating2 A
Number of Positions4
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch2 mm
Height4.5 mm
Length14.8 mm
Pitch2 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51A-4P-2DS(20).

Sager Electronics
Datasheet21 pages2 years ago
Datasheet12 pages5 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet12 pages5 years ago

Inventory History

3 month trend:
-10.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF51A-4P-2DS(20).

Descriptions

Descriptions of HIROSE ELECTRIC DF51A-4P-2DS(20) provided by its distributors.

[SignalBee™]2mm Pitch, Positive Lock Wire-to-Board Connector(UL,C-UL Listed), -55 ℃ to 105 ℃, RoHS
Hirose SCT
ROHS3Compliant BOARD CONNECTOR Connector BOARD CONNECTOR
Conn Shrouded HDR 4 POS 2mm Solder RA Through Hole Tray

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)250 V
Current Rating2 A
Number of Positions4
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch2 mm
Height4.5 mm
Length14.8 mm
Pitch2 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51A-4P-2DS(20).

Sager Electronics
Datasheet21 pages2 years ago
Datasheet12 pages5 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet12 pages5 years ago