📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC DF51A-3P-2DSA

DF51 Series Single Row 3 Position 2 mm No Guide Boss Straight Tin Plated Header
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51A-3P-2DSA.

IHS

Datasheet21 pages4 years ago

Master Electronics

Future Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-37.30%

CAD Models

Download HIROSE ELECTRIC DF51A-3P-2DSA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of HIROSE ELECTRIC DF51A-3P-2DSA provided by its distributors.

DF51 Series Single Row 3 Position 2 mm No Guide Boss Straight Tin Plated Header
[SignalBee™]2mm Pitch, Positive Lock Wire-to-Board Connector(UL,C-UL Listed), -55 ℃ to 105 ℃, RoHS
Hirose SCT
Conn Shrouded HDR 3 POS 2mm Solder ST Through Hole Bag
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
Headers & Wire Housings 3P 1R STRAIGHT HEADE R TIN
Connector, Header, 3Pos, 1Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:3Contacts; Gender:Header; Product Range:Signalbee Df51 Series; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Rohs Compliant: Yes |Hirose/hrs DF51A-3P-2DSA

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF51A3P2DSA