HIROSE ELECTRIC DF51A-16DP-2DS(20)

[SignalBee™]2mm Pitch, Positive Lock Wire-to-Board Connector(UL, C-UL Listed), -55 ℃ to 105 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)250 V
Current Rating2 A
Number of Positions6
Number of Rows2
OrientationRight Angle
Dimensions
Contact Pitch2 mm
Height7.3 mm
Length23.1 mm
Pitch2 mm
Width11.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51A-16DP-2DS(20).

Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet12 pages5 years ago

Inventory History

3 month trend:
-22.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF51A-16DP-2DS(20).

Descriptions

Descriptions of HIROSE ELECTRIC DF51A-16DP-2DS(20) provided by its distributors.

[SignalBee™]2mm Pitch, Positive Lock Wire-to-Board Connector(UL,C-UL Listed), -55 ℃ to 105 ℃, RoHS
Hirose SCT
Conn Shrouded HDR 16 POS 2mm Solder RA Through Hole Tray
OEMs, CMs ONLY (NO BROKERS)
Headers & Wire Housings
CONN HDR 2MM 16POS R/A TIN
Board Connector
543-5063-0-20 SET

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF51A-16DP-2DS20

Technical Specifications

Physical
Contact PlatingTin
Technical
Contact Voltage Rating (AC)250 V
Current Rating2 A
Number of Positions6
Number of Rows2
OrientationRight Angle
Dimensions
Contact Pitch2 mm
Height7.3 mm
Length23.1 mm
Pitch2 mm
Width11.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51A-16DP-2DS(20).

Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet12 pages5 years ago