HIROSE ELECTRIC DF51-16DS-2C

Conn Housing Wire to Board RCP 16 POS 2mm ST Cable Mount Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Contact Voltage Rating (AC)250 V
Current Rating2 A
GenderReceptacle
Number of Positions16
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2 mm
Height10.7 mm
Length27 mm
Pitch2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51-16DS-2C.

TME
Datasheet21 pages2 years ago
Hirose SCT
Technical Drawing1 page5 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet12 pages5 years ago

Inventory History

3 month trend:
-17.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF51-16DS-2C.

Descriptions

Descriptions of HIROSE ELECTRIC DF51-16DS-2C provided by its distributors.

Conn Housing Wire to Board RCP 16 POS 2mm ST Cable Mount Bag
DF51 Series Dual Row 16 Position 2 mm Crimp Socket Wire to Board Connector
Headers & Wire Housings 16P 2R 2MM 2A SOCKET AWG 30 to 22
Compliant 2 mm 7.2 mm Receptacle 10.7 mm 27 mm Straight 2 mm
[SignalBee™]2mm Pitch, Positive Lock Wire-to-Board Connector(UL,C-UL Listed), -55 ℃ to 105 ℃, RoHS
Hirose SCT
Rcpt Housing, 16Pos, 2Mm, Pbt, Blk; Product Range:Signalbee Df51 Series; Gender:Receptacle; No. Of Positions:16Ways; Pitch Spacing:2Mm; For Use With:Hirose Df51 Series Socket Crimp Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF51-16DS-2C

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF5116DS2C

Technical Specifications

Physical
Number of Pins16
Technical
Contact Voltage Rating (AC)250 V
Current Rating2 A
GenderReceptacle
Number of Positions16
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2 mm
Height10.7 mm
Length27 mm
Pitch2 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF51-16DS-2C.

TME
Datasheet21 pages2 years ago
Hirose SCT
Technical Drawing1 page5 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet12 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant