HIROSE ELECTRIC DF50-50DP-1CP

[SignalBee™] 1.0mm Pitch, Board-to-Wire Lock Connector, -35 ℃ to 85 ℃, RoHS
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for DF50-50DP-1CP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Contact Voltage Rating (AC)100 V
Current Rating1 A
Number of Rows2
OrientationRight Angle
Dimensions
Height8.4 mm
Length32.5 mm
Width10.78 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-50DP-1CP.

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF50-50DP-1CP.

Descriptions

Descriptions of HIROSE ELECTRIC DF50-50DP-1CP provided by its distributors.

[SignalBee™] 1.0mm Pitch, Board-to-Wire Lock Connector, -35 ℃ to 85 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Technical
Contact Voltage Rating (AC)100 V
Current Rating1 A
Number of Rows2
OrientationRight Angle
Dimensions
Height8.4 mm
Length32.5 mm
Width10.78 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF50-50DP-1CP.

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago