HIROSE ELECTRIC DF40C(2.0)-70DS-0.4V(51)

Board-to-Board Connector with 0.4-mm Pitch, 1.5 - 4.0-mm Height - DF40 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPVC
MountSurface Mount
Number of Pins70
Technical
Connector TypeReceptacle
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
GenderReceptacle
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts70
Number of Positions70
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating30 V
Dimensions
Cable Length1 m
Contact Pitch400 µm
Height1.95 mm
Length16.6 mm
Mated Stacking Heights2 mm
Pitch400 µm
Width3.38 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C(2.0)-70DS-0.4V(51).

element14 APAC
Datasheet20 pages10 years ago
Newark
Datasheet16 pages12 years ago
Sager Electronics
Datasheet20 pages4 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet20 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet20 pages8 years ago

Inventory History

3 month trend:
-3.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF40C(2.0)-70DS-0.4V(51).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF40C(2.0)-70DS-0.4V(51) provided by its distributors.

Board-to-Board Connector with 0.4-mm Pitch, 1.5 - 4.0-mm Height - DF40 Series (HIROSE ELECTRIC)
Board to Board & Mezzanine Connectors 70P 2 ROW RECEPTACLE 2MM HGHT .4MM PITCH
Stacking Board Connector, Df40 Series, Receptacle, 0.4 Mm, 70, Surface Mount, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF40C(2.0)-70DS-0.4V(51)
CONNECTOR, STACKING, RCPT, 70POS, 2ROW; Product Range: DF40 Series; No. of Contacts: 70Contacts; Gender: Receptacle; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plati

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40C2.070DS04V51

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Insulation MaterialPVC
MountSurface Mount
Number of Pins70
Technical
Connector TypeReceptacle
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
GenderReceptacle
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts70
Number of Positions70
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating30 V
Dimensions
Cable Length1 m
Contact Pitch400 µm
Height1.95 mm
Length16.6 mm
Mated Stacking Heights2 mm
Pitch400 µm
Width3.38 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C(2.0)-70DS-0.4V(51).

element14 APAC
Datasheet20 pages10 years ago
Newark
Datasheet16 pages12 years ago
Sager Electronics
Datasheet20 pages4 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet20 pages4 years ago
Future Electronics
Datasheet20 pages5 years ago
Datasheet20 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant