HIROSE ELECTRIC DF3Z-6P-2H(20)

[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height5.6 mm
Lead Pitch2 mm
Length16.5 mm
Pitch2 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3Z-6P-2H(20).

Hirose SCT
Datasheet14 pages5 years ago
Future Electronics
Datasheet13 pages15 years ago
Farnell
Datasheet13 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF3Z-6P-2H(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF3Z-6P-2H(20) provided by its distributors.

[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
CONN HEADER 6POS 2MM RT A NG TIN - DF3Z-6P-2H(20), RoHS
Conn Shrouded Header HDR 6 POS 2mm Solder RA SMD Bag
HEADER, DF3, 2MM, 6WAY, R/A, SMT
French Electronic Distributor since 1988

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF3Z-6P-2H/20
  • DF3Z-6P-2H20
  • DF3Z6P2H20

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height5.6 mm
Lead Pitch2 mm
Length16.5 mm
Pitch2 mm
Width5.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3Z-6P-2H(20).

Hirose SCT
Datasheet14 pages5 years ago
Future Electronics
Datasheet13 pages15 years ago
Farnell
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant