HIROSE ELECTRIC DF36-20P-0.4SD(55)

Connector Stacking Plug 20 Position 1.5mm Stack Height 0.4mm Solder Straight Cable Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Contact Voltage Rating (AC)30 V
Current Rating450 mA
Fastening TypeLatch
Number of Positions20
Number of Rows1
OrientationStraight
Wire/Cable TypeDiscrete
Dimensions
Contact Pitch400 µm
Height1.21 mm
Length12.6 mm
Pitch400 µm
Width2.8 mm
Wire Gauge (Max)46 AWG
Wire Gauge (Min)42 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF36-20P-0.4SD(55).

Sager Electronics
Datasheet12 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF36-20P-0.4SD(55).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF36-20P-0.4SD(55) provided by its distributors.

Connector Stacking Plug 20 Position 1.5mm Stack Height 0.4mm Solder Straight Cable Mount
0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36-20P-0.4SD(55)
Headers & Wire Housings 0.4mm 20P Plug
CONN PLUG 20POS SOLDER 42-46AWG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF36-20P-0.4SD(55

Technical Specifications

Physical
ColorNatural
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Contact Voltage Rating (AC)30 V
Current Rating450 mA
Fastening TypeLatch
Number of Positions20
Number of Rows1
OrientationStraight
Wire/Cable TypeDiscrete
Dimensions
Contact Pitch400 µm
Height1.21 mm
Length12.6 mm
Pitch400 µm
Width2.8 mm
Wire Gauge (Max)46 AWG
Wire Gauge (Min)42 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF36-20P-0.4SD(55).

Sager Electronics
Datasheet12 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant