HIROSE ELECTRIC DF3-5S-2C

Board-to-Cable Connector (Terminal 1 Row Type) with 2-mm Pitch - DF3 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialPolyamide
Number of Pins5
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
Schedule B8536695050
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height6.8 mm
Lead Pitch2 mm
Length12 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-5S-2C.

Electro Sonic
Datasheet22 pages7 years ago
Newark
Datasheet13 pages15 years ago
element14 APAC
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet14 pages5 years ago
Datasheet1 page9 years ago
LKR
Datasheet1 page3 years ago
Hirose SCT
Datasheet14 pages5 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet14 pages5 years ago
TME
Datasheet1 page7 years ago

Inventory History

3 month trend:
-14.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF3-5S-2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF3-5S-2C provided by its distributors.

Board-to-Cable Connector (Terminal 1 Row Type) with 2-mm Pitch - DF3 Series (HIROSE ELECTRIC)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
5 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR CRIMP SOCKET
5 0.079"(2.00mm) 1 Male Housing Rectangular Connectors Housings RoHS
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
Conn Housing RCP 5 POS 2mm Crimp ST Panel Mount Black Bag
Headers & Wire Housings 2MM RECEPT HOUSING 5 POS CRIMP
DF3 Series 5 Position 2 mm Pitch Crimp Socket
HOUSING, DF3, 2MM, 5WAY; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: DF3 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF3-5S2C
  • DF35S2C

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialPolyamide
Number of Pins5
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
Number of Contacts5
Number of Positions5
OrientationStraight
PackagingBulk
Schedule B8536695050
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height6.8 mm
Lead Pitch2 mm
Length12 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-5S-2C.

Electro Sonic
Datasheet22 pages7 years ago
Newark
Datasheet13 pages15 years ago
element14 APAC
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet14 pages5 years ago
Datasheet1 page9 years ago
LKR
Datasheet1 page3 years ago
Hirose SCT
Datasheet14 pages5 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet14 pages5 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant