HIROSE ELECTRIC DF3-2S-2C

Board-to-Cable Connector (Terminal 1 Row Type) with 2-mm Pitch - DF3 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialPolyamide
Number of Pins2
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height6.8 mm
Lead Pitch2 mm
Length6 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-2S-2C.

Electro Sonic
Datasheet22 pages7 years ago
Newark
Datasheet13 pages15 years ago
element14 APAC
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet14 pages5 years ago
Datasheet1 page9 years ago
Upverter
Datasheet1 page9 years ago
Hirose SCT
Datasheet14 pages5 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet14 pages5 years ago
TME
Datasheet1 page7 years ago

Inventory History

3 month trend:
-8.70%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.049
$ 0.049
Stock
1,003,051
30,801
30,801
Authorized Distributors
13
1
1
Gender
Receptacle
-
-
Pitch
-
2.0066 mm
2.0066 mm
Number of Contacts
2
-
-
Number of Rows
1
1
1
Mount
-
Free Hanging
Free Hanging
Termination
-
Crimp
Crimp
Orientation
Straight
-
-
Contact Plating
-
-
-
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF3-2S-2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF3-2S-2C provided by its distributors.

Board-to-Cable Connector (Terminal 1 Row Type) with 2-mm Pitch - DF3 Series (HIROSE ELECTRIC)
HOUSING, DF3, 2MM, 2WAY; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: DF3 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (
CONNECTOR HOUSING, RCPT, 2POS, 2MM; Product Range:DF3 Series; Gender:Receptacle; No. of Positions:2Positions; Pitch Spacing:2mm; For Use With:Hirose SignalBee DF3 Series Contacts RoHS Compliant: Yes
Category: Connectors, InterconnectsFamily: Rectangular Connectors - HousingsManufacturer: Hirose Electric Co LtdSeries: DF3Connector Type: ReceptacleContact Type: Female SocketNumber of Positions: 2Pitch: 0.079" (2.00mm)Number of Rows: 1Row Spacing: -Mounting Type: Free Hanging (In-Line)Contact Termination: CrimpFastening Type: -Color: BlackFeatures: -Note: Contacts Not Provided

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF32S2C

Technical Specifications

Physical
Housing ColorBlack
Housing MaterialPolyamide
Number of Pins2
Technical
Connector TypeSocket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
Voltage Rating250 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Height6.8 mm
Lead Pitch2 mm
Length6 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-2S-2C.

Electro Sonic
Datasheet22 pages7 years ago
Newark
Datasheet13 pages15 years ago
element14 APAC
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet14 pages5 years ago
Datasheet1 page9 years ago
Upverter
Datasheet1 page9 years ago
Hirose SCT
Datasheet14 pages5 years ago
Technical Drawing1 page9 years ago
Future Electronics
Datasheet14 pages5 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant