HIROSE ELECTRIC DF3-2428SCFC

Board-to-Cable Connector (Terminal 1 Row Type) with 2-mm Pitch - DF3 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderFemale
PackagingCut Tape
TerminationCrimp
Dimensions
Wire/Cable Gauge24 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-2428SCFC.

Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet14 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page3 years ago
Datasheet14 pages5 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-4.98%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.032
$ 0.032
Stock
1,828,526
4,036,666
4,036,666
Authorized Distributors
11
11
11
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF3-2428SCFC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF3-2428SCFC provided by its distributors.

Board-to-Cable Connector (Terminal 1 Row Type) with 2-mm Pitch - DF3 Series (HIROSE ELECTRIC)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Hirose SCT
Connector Accessory, Contact, Phosphor Bronze
Headers & Wire Housings FEMALE CONTACT GLD 2 4-28AWG REEL
DF3 Series 24 - 28 AWG Gold Plated Crimp Socket Contact
Contact SKT Crimp ST Cable Mount 24-28AWG Reel
French Electronic Distributor since 1988
CONN SOCKET 24-28AWG CRIMP GOLD
CONTACT, SOCKET, 28-24AWG, CRIMP; Product Range: DF3 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Gold Plated Contacts; For Use With: Hirose DF3 Series 2mm IDC Connectors; Wire Size AWG Min: 28AWG; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019); Contact Termination: Crimp
543-0046-0-00 REEL GOLD PLATED

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF32428SCFC

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderFemale
PackagingCut Tape
TerminationCrimp
Dimensions
Wire/Cable Gauge24 AWG
Wire Gauge (Max)28 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3-2428SCFC.

Newark
Datasheet13 pages15 years ago
Sager Electronics
Datasheet13 pages8 years ago
Datasheet14 pages5 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page3 years ago
Datasheet14 pages5 years ago
Future Electronics
Datasheet14 pages5 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant