HIROSE ELECTRIC DF1E-7S-2.5C

[SignalBee™]2.5mm Pitch Connector for Full Lock, Discrete Wire Connection, -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper
Housing ColorWhite
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Connector TypePlug, Receptacle, Socket
Current Rating3 A
Fastening TypeLatch
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Contact Pitch2.5 mm
Depth11.8 mm
Height11.8 mm
Length20.5 mm
Pitch2.5 mm
Width7.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1E-7S-2.5C.

Sager Electronics
Datasheet14 pages5 years ago
Datasheet1 page9 years ago
Datasheet14 pages8 years ago
Hirose SCT
Datasheet14 pages5 years ago
Technical Drawing1 page9 years ago
DigiKey
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-0.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1E-7S-2.5C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1E-7S-2.5C provided by its distributors.

[SignalBee™]2.5mm Pitch Connector for Full Lock, Discrete Wire Connection, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Board-to-Cable Connector with Lock (2.5-mm Pitch) - DF1E Series (HIROSE ELECTRIC)
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount White Bag
Headers & Wire Housings 2.5MM 7P SOCKET HOUS ING
CONN RECEPT HOUSING 7POS 2.5MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1E7S2.5C
  • DF1E7S25C

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper
Housing ColorWhite
Housing MaterialPolyamide
MountCable, Free Hanging
Technical
Connector TypePlug, Receptacle, Socket
Current Rating3 A
Fastening TypeLatch
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Contact Pitch2.5 mm
Depth11.8 mm
Height11.8 mm
Length20.5 mm
Pitch2.5 mm
Width7.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1E-7S-2.5C.

Sager Electronics
Datasheet14 pages5 years ago
Datasheet1 page9 years ago
Datasheet14 pages8 years ago
Hirose SCT
Datasheet14 pages5 years ago
Technical Drawing1 page9 years ago
DigiKey
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant