HIROSE ELECTRIC DF1E-7P-2.5DS(36)

Connector Wire to Board Shrouded Header 7 Position 2.5mm Solder Right Angle Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold, Tin
MountThrough Hole
Number of Pins7
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)250 V
Current Rating3 A
Fastening TypeLatch
Number of Positions7
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Height8 mm
Length20 mm
Pitch2.4892 mm
Width13.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1E-7P-2.5DS(36).

Future Electronics
Datasheet15 pages2 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet14 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago
Datasheet14 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1E-7P-2.5DS(36).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1E-7P-2.5DS(36) provided by its distributors.

Connector Wire to Board Shrouded Header 7 Position 2.5mm Solder Right Angle Through Hole
[Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1E-7P-2.5DS(36)
Headers & Wire Housings 2.5MM RA PIN HDR 7P GLD PLATED

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold, Tin
MountThrough Hole
Number of Pins7
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)250 V
Current Rating3 A
Fastening TypeLatch
Number of Positions7
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Height8 mm
Length20 mm
Pitch2.4892 mm
Width13.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1E-7P-2.5DS(36).

Future Electronics
Datasheet15 pages2 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet14 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago
Datasheet14 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant