HIROSE ELECTRIC DF1BZ-20DP-2.5DS

Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MountThrough Hole
Number of Pins20
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Depth12.5 mm
Height8.6 mm
Lead Pitch2.5 mm
Length27.5 mm
Pitch2.5 mm
Row Spacing2.4892 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1BZ-20DP-2.5DS.

Sager Electronics
Datasheet36 pages3 years ago
Datasheet1 page9 years ago
Datasheet19 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
Future Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
-9.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1BZ-20DP-2.5DS.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1BZ-20DP-2.5DS provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series (HIROSE ELECTRIC)
Connector, Header, 40Pos, 2Row, 2.5Mm; Pitch Spacing:2.5Mm; No. Of Contacts:40Contacts; Gender:Header; Product Range:Df1B Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Rohs Compliant: Yes |Hirose(Hrs) DF1BZ-20DP-2.5DS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1BZ20DP2.5DS

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MountThrough Hole
Number of Pins20
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Current Rating3 A
GenderMale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)250 V
Dimensions
Contact Mating Length4.4958 mm
Contact Pitch2.5 mm
Depth12.5 mm
Height8.6 mm
Lead Pitch2.5 mm
Length27.5 mm
Pitch2.5 mm
Row Spacing2.4892 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1BZ-20DP-2.5DS.

Sager Electronics
Datasheet36 pages3 years ago
Datasheet1 page9 years ago
Datasheet19 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
Future Electronics
Datasheet1 page9 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant