HIROSE ELECTRIC DF1BA-4DEP-2.5RC

[SignalBee™]2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified), -35 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountPanel, Snap in
Number of Pins4
Technical
Connector TypeMale Pin, Plug
Current Rating3 A
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC
Voltage Rating (AC)250 V
Dimensions
Contact Pitch2.5 mm
Height11.2 mm
Length2.5 mm
Pitch2.4892 mm
Row Spacing2.4892 mm
Width18.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1BA-4DEP-2.5RC.

Sager Electronics
Datasheet36 pages3 years ago
Datasheet1 page9 years ago
Datasheet19 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
-0.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1BA-4DEP-2.5RC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1BA-4DEP-2.5RC provided by its distributors.

[SignalBee™]2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified), -35 to 85 ℃, RoHS
Hirose SCT
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount White Bag
Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series (HIROSE ELECTRIC)
Headers & Wire Housings 2.5MM DBL ROW PLUG 4 P INLINE PNL MNT
Plug Housing, 4Pos, 2.5Mm, Pa, White; Product Range:Df1B Series; Gender:Plug; No. Of Positions:4Ways; Pitch Spacing:2.5Mm; For Use With:Hirose Df1B Series Pin Crimp Contacts; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF1BA-4DEP-2.5RC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorWhite
Housing ColorWhite
Housing MaterialPolyamide
MountPanel, Snap in
Number of Pins4
Technical
Connector TypeMale Pin, Plug
Current Rating3 A
Number of Contacts4
Number of Positions4
Number of Rows2
OrientationStraight
PackagingBulk
TerminationIDC
Voltage Rating (AC)250 V
Dimensions
Contact Pitch2.5 mm
Height11.2 mm
Length2.5 mm
Pitch2.4892 mm
Row Spacing2.4892 mm
Width18.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1BA-4DEP-2.5RC.

Sager Electronics
Datasheet36 pages3 years ago
Datasheet1 page9 years ago
Datasheet19 pages8 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant