HIROSE ELECTRIC DF1B-10ES-2.5RC

Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper
Housing ColorWhite
Housing MaterialPolyamide
MountPanel, Snap in
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating3 A
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Contact Pitch2.5 mm
Depth11.5 mm
Height3.8 mm
Length32.5 mm
Pitch2.5 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-10ES-2.5RC.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet19 pages8 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
-1.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF1B-10ES-2.5RC.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF1B-10ES-2.5RC provided by its distributors.

Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series (HIROSE ELECTRIC)
[Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-10ES-2.5RC
10 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR CRIMP AND IDC SOCKET
Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount White Bag
Headers & Wire Housings 2.5MM SINGLE ROW 10P INLINE SOCKET

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1B10ES2.5RC

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper
Housing ColorWhite
Housing MaterialPolyamide
MountPanel, Snap in
Technical
Connector TypeSocket
Contact GenderFemale
Current Rating3 A
Insulation Resistance1 GΩ
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-35 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating250 V
Dimensions
Contact Pitch2.5 mm
Depth11.5 mm
Height3.8 mm
Length32.5 mm
Pitch2.5 mm
Width11.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF1B-10ES-2.5RC.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet20 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet19 pages8 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant