HIROSE ELECTRIC DF19G-30S-1C(05)

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPlastic
MountCable, Free Hanging
Number of Pins30
Technical
Connector TypePlug, Socket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating500 mA
GenderFemale
Insulation Resistance500 MΩ
Number of Contacts30
Number of Positions30
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Pitch1 mm
Depth6.1 mm
Height1.5 mm
Lead Pitch1 mm
Length33.5 mm
Pitch1 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-30S-1C(05).

element14 APAC
Datasheet13 pages15 years ago
Newark
Datasheet13 pages15 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet13 pages5 years ago
Datasheet13 pages8 years ago
TME
Datasheet1 page6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19G-30S-1C(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF19G-30S-1C(05) provided by its distributors.

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
HOUSING, 1MM, 30WAY; Pitch Spacing: 1mm; No. of Contacts: 30Contacts; Gender: Plug; Product Range: DF19 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 30mohm; Insulation Resistance: 500Mohm; Operating Temperature Max: 85°C; Operating Temperature Min: -35°C; Voltage Rating VAC: 100V
Basic Specifications- Connector Type: Socket- Cable Assembly: No- Number of Positions: 30- Contact Pitch: 1.0 mm- Connector Length: 33.5 mm- Connector Width: 6.1 mm- Connector Height: 1.5 mm- Staggered Lead: No- Mating/Unmating Cycles: 30- Housing Color: Beige- Wire Termination Method: Crimping- Recommended Wire Type: Discrete wire- Operating Temperature: -35°C to 85°CMechanical Specifications- Locking Style: FrictionElectrical Specifications- Rated Current: 1.0 A- Rated Voltage (AC): AC 150.0 V- Withstanding Voltage: 500 V Max.- Performance Characteristics: LVDS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF19G-30S-1C-05
  • DF19G-30S-1C/05
  • DF19G-30S-1C05
  • DF19G30S1C(05)
  • DF19G30S1C05

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPlastic
MountCable, Free Hanging
Number of Pins30
Technical
Connector TypePlug, Socket
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating500 mA
GenderFemale
Insulation Resistance500 MΩ
Number of Contacts30
Number of Positions30
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Pitch1 mm
Depth6.1 mm
Height1.5 mm
Lead Pitch1 mm
Length33.5 mm
Pitch1 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-30S-1C(05).

element14 APAC
Datasheet13 pages15 years ago
Newark
Datasheet13 pages15 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet13 pages5 years ago
Datasheet13 pages8 years ago
TME
Datasheet1 page6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant