HIROSE ELECTRIC DF19G-14P-1H(54)

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationRight Angle, Straight
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Pitch1 mm
Depth5.7 mm
Height1.65 mm
Lead Pitch1 mm
Length17.95 mm
Pitch1 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-14P-1H(54).

Sager Electronics
Datasheet13 pages8 years ago
Datasheet2 pages9 years ago
Datasheet13 pages5 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet13 pages5 years ago
Farnell
Datasheet2 pages9 years ago
Future Electronics
Datasheet13 pages5 years ago
Datasheet13 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF19G-14P-1H(54).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF19G-14P-1H(54) provided by its distributors.

Board-to-Cable/FPC/Thin Coaxial Cable Connector (1-mm Pitch) - DF19 Series (HIROSE ELECTRIC)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header RCP 14 POS 1mm Solder RA SMD Embossed T/R
14 CONTACT(S) MALE RIGHT ANGLE TWO PART BOARD CONNECTOR SURFACE MOUNT RECEPTACLE
DF19 Series 14 Position 1 mm Pitch Right Angle Surface Mount Receptacle
Headers & Wire Housings 14P TOP BRD MNT RECP HORZ SMT
CONN HEADER 14POS 1MM R/A SMD AU

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance30 mΩ
Contact Voltage Rating (AC)100 V
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-35 °C
Number of Contacts14
Number of Positions14
Number of Rows1
OrientationRight Angle, Straight
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Pitch1 mm
Depth5.7 mm
Height1.65 mm
Lead Pitch1 mm
Length17.95 mm
Pitch1 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF19G-14P-1H(54).

Sager Electronics
Datasheet13 pages8 years ago
Datasheet2 pages9 years ago
Datasheet13 pages5 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet13 pages5 years ago
Farnell
Datasheet2 pages9 years ago
Future Electronics
Datasheet13 pages5 years ago
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant