HIROSE ELECTRIC DF17(4.0)-80DP-0.5V(57)

Board-to-Board Connector with 0.5-mm Pitch, 4 - 8-mm Height - DF17 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-35 °C
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Depth4.7 mm
Height6.3 mm
Lead Pitch500 µm
Length25 mm
Mated Stacking Heights8 mm
Pitch500 µm
Stack Height4 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF17(4.0)-80DP-0.5V(57).

element14 APAC
Datasheet9 pages15 years ago
Newark
Datasheet9 pages15 years ago
Sager Electronics
Datasheet9 pages8 years ago
Datasheet9 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet9 pages5 years ago
Future Electronics
Datasheet9 pages5 years ago

Inventory History

3 month trend:
-30.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF17(4.0)-80DP-0.5V(57).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF17(4.0)-80DP-0.5V(57) provided by its distributors.

Board-to-Board Connector with 0.5-mm Pitch, 4 - 8-mm Height - DF17 Series (HIROSE ELECTRIC)
CONNECTOR, HEADER, SMT, 0.5MM, 80WAY; Pitch Spacing: 0.5mm; No. of Contacts: 80Contacts; Gender: Header; Product Range: DF17 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont
Board-To-Board Connector, Df17 Series, Surface Mount, Header, 80, 0.5 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF17(4.0)-80DP-0.5V(57)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF17(4.0)-80DP-0.5V(57
  • DF174.080DP0.5V57

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance60 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-35 °C
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationStraight
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Depth4.7 mm
Height6.3 mm
Lead Pitch500 µm
Length25 mm
Mated Stacking Heights8 mm
Pitch500 µm
Stack Height4 mm
Width5.7 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF17(4.0)-80DP-0.5V(57).

element14 APAC
Datasheet9 pages15 years ago
Newark
Datasheet9 pages15 years ago
Sager Electronics
Datasheet9 pages8 years ago
Datasheet9 pages5 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet9 pages5 years ago
Future Electronics
Datasheet9 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant