HIROSE ELECTRIC DF13-3S-1.25C

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Technical Specifications

Physical
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins3
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Contact Pitch1.25 mm
Height4 mm
Lead Pitch1.25 mm
Length5.4 mm
Pitch1.25 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-3S-1.25C.

Electro Sonic
Datasheet12 pages7 years ago
LKR
Datasheet1 page2 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
TME
Datasheet1 page7 years ago

Inventory History

3 month trend:
-11.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-3S-1.25C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-3S-1.25C provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Housing SKT 3 POS 1.25mm Crimp ST Cable Mount Beige Bag
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
Headers & Wire Housings 1.25MM RECEPT HSNG 3 P SINGLE ROW CRIMP
3 0.049"(1.25mm) 1 Male Rectangular Connectors Housings RoHS
DF13 Series 3 Position Single Row 1.25 mm Pitch Crimp Socket
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-3S-1.25C
CONN SOCKET HOUSING 3POS 1.25MM
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Socket
Basic Specifications- Connector Type: Socket- Cable Assembly: No- Safety Standards: UL- Number of Positions: 3- Number of Rows (Interface): 1- Mounting Pitch: 1.25 mm- Contact Pitch: 1.25 mm- Connector Length: 5.4 mm- Connector Width: 3.2 mm- Connector Height: 4.0 mm- Mounting Side: Standard on-Board- Staggered Lead: No- Housing Color: Beige- Wire Termination Method: Crimping- Recommended Wire Type: Discrete wire- Recommended Min. Wire Size (AWG): 32- Recommended Max. Wire Size (AWG): 26- Operating Temperature: -35°C to 85°CMechanical Specifications- Locking Style: Friction- Key: No- Metal Shields: NoElectrical Specifications- Rated Current: 1.0 A- Rated Voltage (AC): AC 150.0 V- Withstanding Voltage: 500 V Max.

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins3
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Contact Pitch1.25 mm
Height4 mm
Lead Pitch1.25 mm
Length5.4 mm
Pitch1.25 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-3S-1.25C.

Electro Sonic
Datasheet12 pages7 years ago
LKR
Datasheet1 page2 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free