HIROSE ELECTRIC DF13-15P-1.25H(20)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MaterialPolyamide
Technical
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationRight Angle
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Height5 mm
Lead Pitch1.25 mm
Length23.4 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-15P-1.25H(20).

Farnell
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.687
$ 0.687
Stock
20,420
37,882
37,882
Authorized Distributors
0
8
8
Gender
Male
Male
Male
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
15
15
15
Number of Rows
1
1
1
Mount
-
Surface Mount
Surface Mount
Termination
-
Solder
Solder
Orientation
Right Angle
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
Plastic
-
-
Contact Material
Brass
-
-

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-15P-1.25H(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-15P-1.25H(20) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Hirose SCT
Conn Shrouded Header HDR 15 POS 1.25mm Solder RA SMD Tube
DF13 Series 15 Position Single Row 1.25 mm Right Angle SMT Pin Header
15 CONTACT(S) MALE RIGHT ANGLE TWO PART BOARD CONNECTOR SURFACE MOUNT
WIRE-BOARD CONNECTOR, HEADER, 15 POSITION, 1.25MM
CONN HEADER SMD R/A 15POS 1.25MM
HEADER, RIGHT ANGLE, SMT, 15WAY
HEADER, RIGHT ANGLE, SMT, 15WAY; Pitch Spacing:1.25mm; No. of Contacts:15Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MaterialPolyamide
Technical
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationRight Angle
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Height5 mm
Lead Pitch1.25 mm
Length23.4 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-15P-1.25H(20).

Farnell
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant