HIROSE ELECTRIC DF13-13P-1.25DSA(76)

Connector Wire to Board Shrouded Header 13 Position 1.25mm Solder Straight Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions13
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height4.3 mm
Length17.9 mm
Pitch1.25 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-13P-1.25DSA(76).

Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.004
$ 0.355
$ 0.355
Stock
27
7,572
7,572
Authorized Distributors
1
2
2
Gender
-
Male
Male
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
-
13
13
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
-
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polyamide
Polyamide
Contact Material
-
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-13P-1.25DSA(76).

Descriptions

Descriptions of HIROSE ELECTRIC DF13-13P-1.25DSA(76) provided by its distributors.

Connector Wire to Board Shrouded Header 13 Position 1.25mm Solder Straight Through Hole
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-13P-1.25DSA(76)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions13
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height4.3 mm
Length17.9 mm
Pitch1.25 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-13P-1.25DSA(76).

Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages6 years ago