HIROSE ELECTRIC DF13-12P-1.25DS(20)

Conn Shrouded Header (3 Sides) HDR 12 POS 1.25mm Solder RA Side Entry Thru-Hole Tube
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch1.25 mm
Height3.6 mm
Lead Pitch1.25 mm
Length16.65 mm
Pitch1.25 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-12P-1.25DS(20).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago

Inventory History

3 month trend:
-5.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-12P-1.25DS(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-12P-1.25DS(20) provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 12 POS 1.25mm Solder RA Side Entry Thru-Hole Tube
DF13 RoHS Compliant COMMERCIAL UL Connector Header 50Cycles 3.0024N 30mOhm -35C~85C
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 1.25MM RA PCB HEADER 12P THRU-HOLE TIN
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
DF13 90ª DIP header; 1 row; 12-way
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-12P-1.25DS(20)
CONN HEADER 12POS 1.25MM R/A TIN

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch1.25 mm
Height3.6 mm
Lead Pitch1.25 mm
Length16.65 mm
Pitch1.25 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-12P-1.25DS(20).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free